Part Details for 100102-2 by TE Connectivity
Overview of 100102-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 100102-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC03E32-7RW-
|
Avnet Americas | FASTON STECKH 2,8 - Bulk (Alt: APH ACC03E32-7RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6138 / $59.8377 | Buy Now |
DISTI #
APH ACC03E32-7RW-
|
Avnet Americas | FASTON STECKH 2,8 - Bulk (Alt: APH ACC03E32-7RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6138 / $59.8377 | Buy Now |
DISTI #
100102-2
|
Avnet Abacus | FASTON STECKH 2,8 (Alt: 100102-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now |
Part Details for 100102-2
100102-2 CAD Models
100102-2 Part Data Attributes:
|
100102-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100102-2
TE Connectivity
1mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 |