Part Details for 1001012 by SCS
Overview of 1001012 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6715
|
Newark | Bag, Static Shielding, 375°F, 10" X 12", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:Transparent, Seal Type:Heat Seal, Product Range:- Rohs Compliant: Yes |Scs 1001012 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 20 |
|
$34.4300 | Buy Now |
DISTI #
SCP399-ND
|
DigiKey | BAG STAT SHD MTL IN 10X12" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10669 In Stock |
|
$0.3400 | Buy Now |
DISTI #
517-1001012
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 10 X 12, 100 Ea RoHS: Compliant | 27 |
|
$32.7000 / $34.4300 | Buy Now |
DISTI #
70112724
|
RS | Bag, Static shield, Open Top, Metal-In, 3 mils, 10 W x 12 L In. | SCS 1001012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 13 |
|
$30.6400 / $34.4300 | Buy Now |
|
Onlinecomponents.com | SCC 1000 Open Top Static Shielding Bag Metal-In RoHS: Compliant |
48 In Stock |
|
$23.5500 / $33.3900 | Buy Now |
|
Master Electronics | SCC 1000 Open Top Static Shielding Bag Metal-In RoHS: Compliant |
48 In Stock |
|
$23.5500 / $33.3900 | Buy Now |
DISTI #
295ST1002
|
Techni-Tool, Inc. | SCS 1001012 Static Shield Bag, ESD, 2"x10", Open Top, 100/Pkg, 1000 Series | 321 |
|
$34.4300 | Buy Now |
DISTI #
295ST1002
|
TestEquity LLC | SCS 1001012 Static Shield Bag, ESD, 2"x10", Open Top, 100/Pkg, 1000 Series | 321 |
|
$34.4300 | Buy Now |
Part Details for 1001012
1001012 CAD Models
1001012 Part Data Attributes:
|
1001012
SCS
Buy Now
|
Compare Parts:
1001012
SCS
|
Samacsys Manufacturer | SCS |