Part Details for 1001.2 by CONTA-CLIP Inc
Overview of 1001.2 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1001.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-1001.2-ND
|
DigiKey | 6MM,FEEDTHRUTB, 35/32MMDIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Box |
3042 In Stock |
|
$0.5528 / $1.6200 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now |
Part Details for 1001.2
1001.2 CAD Models
1001.2 Part Data Attributes
|
1001.2
CONTA-CLIP Inc
Buy Now
Datasheet
|
Compare Parts:
1001.2
CONTA-CLIP Inc
Modular Terminal Block, 40A, 4mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTA-CLIP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE 6.6 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |