Part Details for 1001-1571-002 by Radiall
Overview of 1001-1571-002 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001-1571-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1001-1571-002-ND
|
DigiKey | SMC / STRAIGHT JACK MALE CRIMP T Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0832 | Buy Now |
DISTI #
1001-1571-002
|
Avnet Americas | SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD - Bulk (Alt: 1001-1571-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3840 / $31.1472 | Buy Now |
DISTI #
501-1001-1571-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CRIMP TYPE FOR 2/50 S CABLE GOLD | 0 |
|
$26.1000 / $32.3100 | Order Now |
Part Details for 1001-1571-002
1001-1571-002 CAD Models
1001-1571-002 Part Data Attributes:
|
1001-1571-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
1001-1571-002
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Body Depth | 0.645 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1001-1571-002
This table gives cross-reference parts and alternative options found for 1001-1571-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1001-1571-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1001-1571-002 | RF SMC Connector, Male, Cable Mount, Crimp Terminal, Jack | Applied Engineering Products (AEP) | 1001-1571-002 vs 1001-1571-002 |