Part Details for 1001-1551-003 by Radiall
Overview of 1001-1551-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001-1551-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5388
|
Newark | Smc M Str Na Cl 2.6/50S Rohs Compliant: Yes |Radiall 1001-1551-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $17.3400 | Buy Now |
DISTI #
2201-1001-1551-003-ND
|
DigiKey | SMC / STRAIGHT JACK MALE CLAMP T Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8292 | Buy Now |
DISTI #
1001-1551-003
|
Avnet Americas | SMC / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1001-1551-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6812 / $19.3536 | Buy Now |
DISTI #
501-1001-1551-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 0 |
|
$15.0900 / $20.0700 | Order Now |
Part Details for 1001-1551-003
1001-1551-003 CAD Models
1001-1551-003 Part Data Attributes:
|
1001-1551-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1001-1551-003
Radiall
RF SMC Connector, Male, Cable Mount, Clamp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.6 |