Part Details for 1001-011-01101 by CnC Tech LLC
Overview of 1001-011-01101 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1001-011-01101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1008-ND
|
DigiKey | CONN PLUG USB1.1 TYPEA 4P SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9354 In Stock |
|
$0.3808 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Connector USB - 1.1 - 4P - A/M - ULtra Flat - 1µ" - SMT - 90° - Horizontal |
894 In Stock 3000 On Order |
|
$0.3457 / $0.5120 | Buy Now |
|
Master Electronics | Connector USB - 1.1 - 4P - A/M - ULtra Flat - 1µ" - SMT - 90° - Horizontal |
894 In Stock 3000 On Order |
|
$0.3457 / $0.5120 | Buy Now |
Part Details for 1001-011-01101
1001-011-01101 CAD Models
1001-011-01101 Part Data Attributes:
|
1001-011-01101
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1001-011-01101
CnC Tech LLC
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | USB CONNECTOR |