Part Details for 1001-011-01101-TR by CnC Tech LLC
Overview of 1001-011-01101-TR by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001-011-01101-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1001-011-01101-CT-ND
|
DigiKey | USB, 1.1, 4P, A/M, ULTRA FLAT, S Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2347 In Stock |
|
$0.3939 / $0.7600 | Buy Now |
|
Onlinecomponents.com | USB - 1.1 Connector - 4Pin - A/M - ULtra Flat - SMT - 90° - Horizontal - Gold Flash Contact Plating - Tape&Reel | 0 |
|
$0.3567 / $0.5200 | Buy Now |
Part Details for 1001-011-01101-TR
1001-011-01101-TR CAD Models
1001-011-01101-TR Part Data Attributes:
|
1001-011-01101-TR
CnC Tech LLC
Buy Now
|
Compare Parts:
1001-011-01101-TR
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |