Part Details for 1001-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
Overview of 1001-0-15-15-30-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001-0-15-15-30-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B6672
|
Newark | Pin Receptacle, Press-Fit In .057 Mounting Hole |Mill-Max 1001-0-15-15-30-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.6230 | Buy Now |
DISTI #
ED11364-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1900 In Stock |
|
$0.3748 / $0.7500 | Buy Now |
DISTI #
575-100140
|
Mouser Electronics | Circuit Board Hardware - PCB PRESS FIT SOCKET RoHS: Compliant | 6199 |
|
$0.1660 / $0.3500 | Buy Now |
DISTI #
70270421
|
RS | Receptacle With A Standard Tail Gold over Nickel | Mill-Max 1001-0-15-15-30-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3280 / $0.4100 | RFQ |
|
Future Electronics | Press Fit 0.057 Leads Range 0.015-0.025 Standard Tail Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
MMX1001-0-15-15-30-27-040
|
Heilind Electronics | Americas - 2182 in Stock |
|
$0.1231 / $0.4386 | Buy Now | |
DISTI #
MMX1001-0-15-15-30-27-040
|
Interstate Connecting Components | 654 |
|
$0.1231 / $0.4386 | Buy Now | |
DISTI #
000000000000399381
|
Sager | Circuit Board Hardware - PCB PRESS FIT SOCKET Min Qty: 1000 | 0 |
|
$0.1147 / $0.6058 | Buy Now |
Part Details for 1001-0-15-15-30-27-04-0
1001-0-15-15-30-27-04-0 CAD Models
1001-0-15-15-30-27-04-0 Part Data Attributes
|
1001-0-15-15-30-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1001-0-15-15-30-27-04-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |