Part Details for 1001-0-15-01-32-02-04-0 by Mill-Max Mfg Corp
Overview of 1001-0-15-01-32-02-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for 1001-0-15-01-32-02-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3273
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 1001-0-15-01-32-02-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 / $0.8970 | Buy Now |
DISTI #
1001-015013202040-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5819 | Buy Now |
DISTI #
575-1001015013202
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 32 CON RoHS: Not Compliant | 0 |
|
$0.5220 / $1.0600 | Order Now |
|
Bisco Industries | 3900 |
|
Buy Now | ||
DISTI #
000000000000399378
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 32 CON Min Qty: 1000 | 0 |
|
$0.0714 / $0.7802 | Buy Now |
Part Details for 1001-0-15-01-32-02-04-0
1001-0-15-01-32-02-04-0 CAD Models
1001-0-15-01-32-02-04-0 Part Data Attributes
|
1001-0-15-01-32-02-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1001-0-15-01-32-02-04-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1001-0-15-01-32-02-04-0
This table gives cross-reference parts and alternative options found for 1001-0-15-01-32-02-04-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1001-0-15-01-32-02-04-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1001-0-15-80-32-84-04-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 1001-0-15-01-32-02-04-0 vs 1001-0-15-80-32-84-04-0 |