Part Details for 1000V-8X750 by SCS
Overview of 1000V-8X750 by SCS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8FM-20LA#BG0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use | |
BCR8FM-20LA#BH0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Price & Stock for 1000V-8X750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.1300 / $348.8600 | Buy Now |