Part Details for 1000MA by Unisonic Technologies Co Ltd
Overview of 1000MA by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR16J0HD | Murata Manufacturing Co Ltd | Fixed IND 160nH 1000mA POWRTRN | |
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
TPS62665YFFT | Texas Instruments | 1000mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85 |