Part Details for 1000GXHH22 by Toshiba America Electronic Components
Results Overview of 1000GXHH22 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1000GXHH22 Information
1000GXHH22 by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1000GXHH22
1000GXHH22 CAD Models
1000GXHH22 Part Data Attributes
|
1000GXHH22
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1000GXHH22
Toshiba America Electronic Components
DIODE 1000 A, 4500 V, SILICON, RECTIFIER DIODE, 3-93B1A, 2 PIN, Rectifier Diode
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3-93B1A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 3-93B1A | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.9 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 19000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1000 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Recovery Time-Max | 7 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |