Part Details for 1000B-5014T by iNRCORE LLC
Overview of 1000B-5014T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Price & Stock for 1000B-5014T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5014T-ND
|
DigiKey | MDL DUAL 1GD 1:1 SMT TR PBC Min Qty: 250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.5630 | Buy Now |
DISTI #
1000B-5014T
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5014T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$34.6105 / $49.9745 | Buy Now |
DISTI #
673-1000B-5014T
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$50.9300 | Order Now |
Part Details for 1000B-5014T
1000B-5014T CAD Models
1000B-5014T Part Data Attributes
|
1000B-5014T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5014T
iNRCORE LLC
Datacom Transformer, 10/100/1000 BASE-T Application(s), CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 7.49 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 28.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.45 mm |