Part Details for 1000B-5012NL by iNRCORE LLC
Overview of 1000B-5012NL by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Price & Stock for 1000B-5012NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5012NL-ND
|
DigiKey | MIL-AERO Min Qty: 35 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.2537 | Buy Now |
DISTI #
1000B-5012NL
|
Avnet Americas | - Rail/Tube (Alt: 1000B-5012NL) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$17.2833 / $26.3600 | Buy Now |
DISTI #
673-1000B-5012NL
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER MODULE RoHS: Compliant | 0 |
|
$31.2500 | Order Now |
DISTI #
1000B-5012NL
|
TTI | Audio Transformers / Signal Transformers TRANSFORMER MODULE pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$31.2500 | Buy Now |
Part Details for 1000B-5012NL
1000B-5012NL CAD Models
1000B-5012NL Part Data Attributes
|
1000B-5012NL
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5012NL
iNRCORE LLC
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.46 mm |
Alternate Parts for 1000B-5012NL
This table gives cross-reference parts and alternative options found for 1000B-5012NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5012NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000B-5012NL | Datacom Transformer, | PulseR Ruggedized Solutions | 1000B-5012NL vs 1000B-5012NL |