Part Details for 1000B-5002FNLT by Pulse Electronics Corporation
Overview of 1000B-5002FNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Part Details for 1000B-5002FNLT
1000B-5002FNLT CAD Models
1000B-5002FNLT Part Data Attributes
|
1000B-5002FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1000B-5002FNLT
Pulse Electronics Corporation
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100/1000 BASE-T | |
Height | 5.72 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |
Alternate Parts for 1000B-5002FNLT
This table gives cross-reference parts and alternative options found for 1000B-5002FNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5002FNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000B-5002F | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002F |
1000B-5002 | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002 |
1000B-5002T | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002T |
1000B-5002FT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002FT |
1000B-5002FNL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002FNL |
1000B-5002NL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002NL |
1000B-5002XT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002XT |
1000B-5002X | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002X |
1000B-5002XNL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | 1000B-5002FNLT vs 1000B-5002XNL |