Part Details for 1000B-5001FXT by Pulse Electronics Corporation
Results Overview of 1000B-5001FXT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1000B-5001FXT Information
1000B-5001FXT by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 1000B-5001FXT
1000B-5001FXT CAD Models
1000B-5001FXT Part Data Attributes
|
1000B-5001FXT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1000B-5001FXT
Pulse Electronics Corporation
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100/1000 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |
Alternate Parts for 1000B-5001FXT
This table gives cross-reference parts and alternative options found for 1000B-5001FXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5001FXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1000B-5001FX | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | 1000B-5001FXT vs 1000B-5001FX |
1000B-5001FXNLT | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | 1000B-5001FXT vs 1000B-5001FXNLT |
1000B-5001NL | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | 1000B-5001FXT vs 1000B-5001NL |
1000B-5001FXT | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | 1000B-5001FXT vs 1000B-5001FXT |
1000B-5001XT | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, | 1000B-5001FXT vs 1000B-5001XT |
1000B-5001FNL | PulseR Ruggedized Solutions | Check for Price | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | 1000B-5001FXT vs 1000B-5001FNL |