Part Details for 1000APS12P by TE Connectivity
Overview of 1000APS12P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1000APS12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4748
|
Newark | 1000Aps12P=F8417 |Corcom Te Connectivity 1000APS12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,318.1700 | Buy Now |
DISTI #
CCM2106-ND
|
DigiKey | LINE FILTER 690VAC 1KA CHASSIS Min Qty: 10 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$1,267.4670 | Buy Now |
DISTI #
COR1000APS12P
|
Heilind Electronics | 5-1609114-2 1000APS12P=F8417 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 1000A 690VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$1,076.0900 / $2,689.1100 | Buy Now |
DISTI #
TE Connectivity 1000APS12P
|
PEI Genesis | Three Phase EMI Filter, 690V | 0 |
|
Buy Now | |
DISTI #
000000000005187965
|
Sager | Power Line Filters | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 1000A 690VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$1,076.0900 / $2,689.1100 | Buy Now |
Part Details for 1000APS12P
1000APS12P CAD Models
1000APS12P Part Data Attributes:
|
1000APS12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1000APS12P
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 142 mm | |
High Pot | 2640 V | |
Leakage Current-Max | 390 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1000 A | |
Rated Voltage | 690 V | |
Width | 200 mm |