Part Details for 1000APH12P=F8403 by TE Connectivity
Overview of 1000APH12P=F8403 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000APH12P=F8403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5375
|
Newark | Power Line Filter, 3 Phase, 1Ka, 0.33A, Filter Applications:General Purpose, Voltage Rating:690Vac, Current Rating:1A, No. Of Phases:Three Phase, No. Of Stages:3 Stage, Filter Input Terminals:Quick Connect, Filter Type:3 Phase Rohs Compliant: Yes |Corcom Te Connectivity 1000APH12P=F8403 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,423.4500 / $1,470.5000 | Buy Now |