Part Details for 1000PPSB562K04A by IBS Electronics Inc
Overview of 1000PPSB562K04A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1000PPSB562K04A
1000PPSB562K04A CAD Models
1000PPSB562K04A Part Data Attributes
|
1000PPSB562K04A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPSB562K04A
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.0056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPSB | |
Terminal Pitch | 10 mm |
Alternate Parts for 1000PPSB562K04A
This table gives cross-reference parts and alternative options found for 1000PPSB562K04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPSB562K04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSB562K22X | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSB562K22X |
1000PPSB562K24T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSB562K24T |
1000PPSA562K24C | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSA562K24C |
1000PPSA562K10T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSA562K10T |
1000PPSA562K27C | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSA562K27C |
1000PPSB562K27T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSB562K27T |
1000PPS562K11B | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPS562K11B |
1000PPS562K04X | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPS562K04X |
1000PPSA562K07C | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSA562K07C |
1000PPSB562K07T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K04A vs 1000PPSB562K07T |