Part Details for 1000PPSB562K03C by IBS Electronics Inc
Overview of 1000PPSB562K03C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1000PPSB562K03C
1000PPSB562K03C CAD Models
1000PPSB562K03C Part Data Attributes
|
1000PPSB562K03C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPSB562K03C
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.0056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPSB | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 1000PPSB562K03C
This table gives cross-reference parts and alternative options found for 1000PPSB562K03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPSB562K03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSB562K22C | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPSB562K22C |
1000PPSA562K16A | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPSA562K16A |
1000PPS562K14T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPS562K14T |
1000PPS562K06A | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPS562K06A |
1000PPSB562K11T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPSB562K11T |
1000PPS562K09B | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPS562K09B |
1000PPSA562K11T | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPSA562K11T |
1000PPSA562K32C | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPSA562K32C |
1000PPS562K05X | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPS562K05X |
1000PPS562K21B | Film Capacitor, Polypropylene, 1000V, 0.0056uF | IBS Electronics Inc | 1000PPSB562K03C vs 1000PPS562K21B |