Part Details for 1000PPSB333K24X by IBS Electronics Inc
Overview of 1000PPSB333K24X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1000PPSB333K24X
1000PPSB333K24X CAD Models
1000PPSB333K24X Part Data Attributes
|
1000PPSB333K24X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPSB333K24X
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPSB | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 1000PPSB333K24X
This table gives cross-reference parts and alternative options found for 1000PPSB333K24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPSB333K24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSA333K08B | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSA333K08B |
1000PPS333K01B | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPS333K01B |
1000PPSB333K17C | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSB333K17C |
1000PPS333K26B | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPS333K26B |
1000PPSB333K09C | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSB333K09C |
1000PPSB333K21C | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSB333K21C |
1000PPS333K22X | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPS333K22X |
1000PPSA333K10B | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSA333K10B |
1000PPS333K18A | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPS333K18A |
1000PPSA333K26X | Film Capacitor, Polypropylene, 1000V, 0.033uF | IBS Electronics Inc | 1000PPSB333K24X vs 1000PPSA333K26X |