Part Details for 1000PPSA332K08X by IBS Electronics Inc
Overview of 1000PPSA332K08X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1000PPSA332K08X
1000PPSA332K08X CAD Models
1000PPSA332K08X Part Data Attributes
|
1000PPSA332K08X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPSA332K08X
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPSA | |
Terminal Pitch | 20 mm |
Alternate Parts for 1000PPSA332K08X
This table gives cross-reference parts and alternative options found for 1000PPSA332K08X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPSA332K08X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSB332K32T | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSB332K32T |
1000PPS332K29C | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPS332K29C |
1000PPSA332K12X | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSA332K12X |
1000PPSA332K19T | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSA332K19T |
1000PPSA332K23X | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSA332K23X |
1000PPS332K07C | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPS332K07C |
1000PPSA332K07C | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSA332K07C |
1000PPSB332K07T | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSB332K07T |
1000PPSB332K12B | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSB332K12B |
1000PPSA332K01A | Film Capacitor, Polypropylene, 1000V, 0.0033uF | IBS Electronics Inc | 1000PPSA332K08X vs 1000PPSA332K01A |