Part Details for 1000PPSA273K04X by IBS Electronics Inc
Overview of 1000PPSA273K04X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1000PPSA273K04X
1000PPSA273K04X CAD Models
1000PPSA273K04X Part Data Attributes
|
1000PPSA273K04X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPSA273K04X
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.027uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPSA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1000PPSA273K04X
This table gives cross-reference parts and alternative options found for 1000PPSA273K04X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPSA273K04X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSB273K31C | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPSB273K31C |
1000PPS273K01B | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPS273K01B |
1000PPS273K25T | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPS273K25T |
1000PPS273K12T | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPS273K12T |
1000PPSA273K14A | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPSA273K14A |
1000PPSA273K08C | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPSA273K08C |
1000PPS273K03C | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPS273K03C |
1000PPSA273K27C | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPSA273K27C |
1000PPSA273K18A | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPSA273K18A |
1000PPS273K16T | Film Capacitor, Polypropylene, 1000V, 0.027uF | IBS Electronics Inc | 1000PPSA273K04X vs 1000PPS273K16T |