Part Details for 1000PPS154K19T by IBS Electronics Inc
Overview of 1000PPS154K19T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 1000PPS154K19T
1000PPS154K19T CAD Models
1000PPS154K19T Part Data Attributes
|
1000PPS154K19T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000PPS154K19T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1000V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPS | |
Terminal Pitch | 40 mm |
Alternate Parts for 1000PPS154K19T
This table gives cross-reference parts and alternative options found for 1000PPS154K19T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000PPS154K19T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000PPSB154K08T | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSB154K08T |
1000PPS154K28T | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPS154K28T |
1000PPS154K25X | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPS154K25X |
1000PPSA154K08C | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSA154K08C |
1000PPSB154K05A | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSB154K05A |
1000PPSA154K03T | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSA154K03T |
1000PPSB154K22X | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSB154K22X |
1000PPS154K29X | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPS154K29X |
1000PPSA154K25C | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPSA154K25C |
1000PPS154K25B | Film Capacitor, Polypropylene, 1000V, 0.15uF | IBS Electronics Inc | 1000PPS154K19T vs 1000PPS154K25B |