Datasheets
1000MPW183HHVS by: Rubycon Corporation

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 1000MPW183HHVS by Rubycon Corporation

Overview of 1000MPW183HHVS by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for 1000MPW183HHVS

1000MPW183HHVS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1000MPW183HHVS Part Data Attributes

1000MPW183HHVS Rubycon Corporation
Buy Now Datasheet
Compare Parts:
1000MPW183HHVS Rubycon Corporation CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series MPW-HVS
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 3%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 1000MPW183HHVS

This table gives cross-reference parts and alternative options found for 1000MPW183HHVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000MPW183HHVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMDD-P3A183H CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd 1000MPW183HHVS vs FMDD-P3A183H
800MPW183HHVS CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1000MPW183HHVS vs 800MPW183HHVS
800MPW183HHVSW7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 1000MPW183HHVS vs 800MPW183HHVSW7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1000MPW183HHVS by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1000MPW183HHVS by Rubycon Corporation

  • Please alert me when 1000MPW183HHVS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1000MPW183HHVS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1000MPW183HHVS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1000MPW183HHVS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1000MPW183HHVS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1000MPW183HHVS by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: