Part Details for 1000MMYK153 by IBS Electronics Inc
Overview of 1000MMYK153 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for 1000MMYK153
1000MMYK153 CAD Models
1000MMYK153 Part Data Attributes
|
1000MMYK153
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1000MMYK153
IBS Electronics Inc
Film Capacitor, Polyester, 1000V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMY | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | MMY |