Part Details for 1000950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2907
|
Newark | Bldf 5.08/03/180F Sn Bk Bx |Weidmuller 1000950000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.0000 | Buy Now |
DISTI #
281-2765-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
53 In Stock |
|
$3.4910 / $6.9800 | Buy Now |
DISTI #
1000950000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000950000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1000950000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/03/180F SN BK BX RoHS: Compliant | 0 |
|
$3.4900 / $6.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$3.4500 / $4.2300 | Buy Now |
DISTI #
1000950000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000950000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |