Part Details for 1000930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2906
|
Newark | Bldf 5.08/02/180F Sn Bk Bx |Weidmuller 1000930000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
281-2764-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
61 In Stock |
|
$2.4871 / $5.4200 | Buy Now |
DISTI #
1000930000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000930000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1000930000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/02/180F SN BK BX RoHS: Compliant | 0 |
|
$2.4800 / $5.4100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$2.4000 / $2.9500 | Buy Now |
DISTI #
1000930000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000930000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ |