Part Details for 1000920000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2905
|
Newark | Bldf 5.08/08/180 Sn Bk Bx |Weidmuller 1000920000 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 / $15.3100 | Buy Now |
DISTI #
1000920000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 28 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8314 | Buy Now |
DISTI #
1000920000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000920000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | 0 |
|
RFQ | |
DISTI #
470-1000920000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/08/180 SN BK BX RoHS: Compliant | 0 |
|
$8.5700 / $12.2900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$8.5900 / $11.3700 | Buy Now |
DISTI #
1000920000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000920000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | 0 |
|
RFQ |