Part Details for 1000910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2904
|
Newark | Bldf 5.08/07/180 Sn Bk Bx |Weidmuller 1000910000 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $13.4000 | Buy Now |
DISTI #
281-7595-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
200 In Stock |
|
$7.1367 / $11.4200 | Buy Now |
DISTI #
1000910000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000910000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | 0 |
|
RFQ | |
DISTI #
470-1000910000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/07/180 SN BK BX RoHS: Compliant | 0 |
|
$7.2900 / $10.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $9.9500 | Buy Now |
DISTI #
77766179
|
Verical | Conn Terminal Block F 7 POS 5.08mm ST Cable Mount 18.5A Box Min Qty: 20 Package Multiple: 1 | Americas - 192 |
|
$4.0896 / $4.7143 | Buy Now |
DISTI #
1000910000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box (Alt: 1000910000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 | 0 |
|
RFQ |