Part Details for 1000890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2902
|
Newark | Bldf 5.08/05/180 Sn Bk Bx |Weidmuller 1000890000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.6200 | Buy Now |
DISTI #
4381-1000890000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Tray, Tray |
44 In Stock |
|
$5.1997 / $9.3800 | Buy Now |
DISTI #
1000890000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Straight Box (Alt: 1000890000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1000890000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/05/180 SN BK BX | 0 |
|
$5.1900 / $9.3700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm ST Cable Mount Box RoHS: Compliant | 0 |
|
$4.5800 / $9.5100 | Buy Now |
DISTI #
1000890000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Straight Box (Alt: 1000890000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1000890000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Straight Box (Alt: 1000890000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |