Part Details for 10008315-30149LF by Amphenol FCi
Overview of 10008315-30149LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-149LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. |
Part Details for 10008315-30149LF
10008315-30149LF CAD Models
10008315-30149LF Part Data Attributes
|
10008315-30149LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10008315-30149LF
Amphenol FCi
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10008315-30149LF
This table gives cross-reference parts and alternative options found for 10008315-30149LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10008315-30149LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10008315-30143 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10008315-30149LF vs 10008315-30143 |
10008315-20122 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10008315-30149LF vs 10008315-20122 |
55635-22403 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 10008315-30149LF vs 55635-22403 |
57927-11107LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10008315-30149LF vs 57927-11107LF |
57484-11003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10008315-30149LF vs 57484-11003 |
57484-21008LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10008315-30149LF vs 57484-21008LF |
55635-33408LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 10008315-30149LF vs 55635-33408LF |
57997-31004LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10008315-30149LF vs 57997-31004LF |
55660-20207LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | 10008315-30149LF vs 55660-20207LF |
10020410-10438LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10008315-30149LF vs 10020410-10438LF |