Part Details for 10008 by Lumberg Automation
Overview of 10008 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10008026-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10008026-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position Lead Free. |
Price & Stock for 10008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3827
|
Newark | Rst 4B-225/2 M/ Black |Lumberg Automation 10008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $29.7600 | Buy Now |
|
Onlinecomponents.com | M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, B-coded, orange body, 50 V AC / 60 V DC, 4 A, PUR black cable, 4-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$18.4000 / $24.3600 | Buy Now |