Part Details for 10007607-401-04LF by Amphenol FCi
Overview of 10007607-401-04LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10007607-401-04LF
10007607-401-04LF CAD Models
10007607-401-04LF Part Data Attributes:
|
10007607-401-04LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10007607-401-04LF
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 79u inch | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 10007607-401-04LF
This table gives cross-reference parts and alternative options found for 10007607-401-04LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10007607-401-04LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFS10-58-A-A-A | Board Connector, 58 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 10007607-401-04LF vs EFS10-58-A-A-A |
10007607-402-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 10007607-401-04LF vs 10007607-402-04LF |
10007607-401-04 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 10007607-401-04LF vs 10007607-401-04 |
40-2332-117 | HEADER CONNECTOR,HYBRID,PLUG,136+24 CONTACTS,SKT | TE Connectivity | 10007607-401-04LF vs 40-2332-117 |
EFS10-58-A-A-B | Board Connector, 58 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 10007607-401-04LF vs EFS10-58-A-A-B |
5-535677-7 | HEADER CONNECTOR,PCB MNT,PLUG,58 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 10007607-401-04LF vs 5-535677-7 |
10007607-401-04LF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 4 Positions ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 10007607-401-04LF vs 10007607-401-04LF |
10007607-403-04LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 10007607-401-04LF vs 10007607-403-04LF |
40-2232-134 | HEADER CONNECTOR,HYBRID,PLUG,136+24 CONTACTS,SKT | TE Connectivity | 10007607-401-04LF vs 40-2232-134 |
40-2331-117 | HEADER CONNECTOR,HYBRID,PLUG,136+24 CONTACTS,SKT | TE Connectivity | 10007607-401-04LF vs 40-2331-117 |