Part Details for 1000720001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000720001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000720001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2888
|
Newark | Blf 5.08Hc/10/90Lh Sn Bk Bx |Weidmuller 1000720001 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.8500 | Buy Now |
DISTI #
281-2666-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5497 | Buy Now |
DISTI #
1000720001
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10 Position 5.08mm Push-In Right Angle Cable Mount 24A Box (Alt: 1000720001) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1000720001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/10/90LH SN BK BX RoHS: Compliant | 0 |
|
$5.9000 / $10.4500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$5.8400 / $7.1600 | Buy Now |
DISTI #
1000720001
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10 Position 5.08mm Push-In Right Angle Cable Mount 24A Box (Alt: 1000720001) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |