Part Details for 1000680080 by Molex
Overview of 1000680080 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000680080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25627-DS-ND
|
DigiKey | CABLE TWINAXIAL 32AWG Min Qty: 1 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
3067 In Stock |
|
$0.6665 / $0.9200 | Buy Now |
DISTI #
WM25627-50-ND
|
DigiKey | CABLE TWINAXIAL 32AWG 50' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
13 In Stock |
|
$45.6065 / $63.0900 | Buy Now |
DISTI #
WM25627-100-ND
|
DigiKey | CABLE TWINAXIAL 32AWG 100' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
10 In Stock |
|
$88.8483 / $119.6000 | Buy Now |
DISTI #
WM25627-25-ND
|
DigiKey | CABLE TWINAXIAL 32AWG 25' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
9 In Stock |
|
$24.0936 / $33.3900 | Buy Now |
DISTI #
WM25627-1-ND
|
DigiKey | CABLE TWINAXIAL 32AWG 1' Min Qty: 1 Lead time: 16 Weeks Container: Spool |
5 In Stock |
|
$1.3556 / $1.8800 | Buy Now |
DISTI #
1000680080
|
Avnet Americas | Coaxial Cable 32AWG 60.96m Solid SPC 30VAC Reel - Bulk (Alt: 1000680080) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3494 | Buy Now |
DISTI #
V99:2348_22941016
|
Arrow Electronics | Twin Max High-Temperature, Low-Loss Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1905 | Americas - 4797 |
|
$0.0979 | Buy Now |
DISTI #
31955445
|
Verical | Twin Max High-Temperature, Low-Loss Cable RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1905 | Americas - 4797 |
|
$0.0979 | Buy Now |
DISTI #
000000000005841945
|
Sager | Coaxial Cables 32 AWG 85 OHM TWINAX Min Qty: 20000 | 0 |
|
$0.3929 | Buy Now |
Part Details for 1000680080
1000680080 CAD Models
1000680080 Part Data Attributes
|
1000680080
Molex
Buy Now
Datasheet
|
Compare Parts:
1000680080
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
Jacket Material | POLYESTER | |
Length | 60.96 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |