Part Details for 1000670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9892
|
Newark | Sl-Smt 3.50/12/90Rf 1.5Sn Bk Bx |Weidmuller 1000670000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $6.5900 | Buy Now |
DISTI #
1000670000-ND
|
DigiKey | SL-SMT 3.50/12/90RF 1.5SN BK B Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6604 | Buy Now |
DISTI #
1000670000
|
Avnet Americas | Connector Wire to Board Male Header 12 Position 3.5mm Right Angle Solder Through Hole Black Box (Alt: 1000670000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1000670000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/12/90RF 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.8500 / $6.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $3.9800 | Buy Now |