Part Details for 10006417 by RECOM Power Inc
Overview of 10006417 by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10006417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 6kV Isolation - Metal Case - DIP24 RoHS: Compliant | 0 |
|
$22.6700 / $29.7600 | Buy Now |