Part Details for 10006412 by RECOM Power Inc
Overview of 10006412 by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10006412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 9VDC - 1.6kV Isolation - Metal Case - 24 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$20.7700 / $43.5000 | Buy Now |