Part Details for 100060-2 by Tri-Star Electronics International
Overview of 100060-2 by Tri-Star Electronics International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021521-00060T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 60 positions, 1.27mm (0.500in) pitch. | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch | |
20021511-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts |
Price & Stock for 100060-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-100060-2
|
Mouser Electronics | Relay Sockets & Hardware RoHS: Compliant | 10 |
|
$7.2000 / $8.3400 | Buy Now |
DISTI #
TST100060-2
|
Heilind Electronics | SLEEVE, WIRE ADAPTER SZ 12-20 , AWG20-24 | Americas - 5 in Stock |
|
$5.6095 / $7.2278 | Buy Now |
DISTI #
100060-2
|
TTI | Relay Sockets & Hardware Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 281 In Stock |
|
$5.8100 / $7.4300 | Buy Now |