Part Details for 1000570149 by Molex
Overview of 1000570149 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570149-ND
|
DigiKey | CBL RIBN 14COND 0.039 BLUE 100' Min Qty: 2500 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1915 | Buy Now |
DISTI #
1000570149
|
Avnet Americas | 28 AWG SPC 14 COND 1MM PITCH BLUE - Bulk (Alt: 1000570149) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1402 / $3.1556 | Buy Now |
DISTI #
100057-0149
|
TTI | Flat Cables 28AWG SPC 14COND 1MM BLU PRICED PER FT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$3.1600 | Buy Now |
DISTI #
000000000005523214
|
Sager | Flat Cables 28 AWG SPC 14 COND 1MM PITCH BLUE Min Qty: 2500 | 0 |
|
$4.2000 | Buy Now |