Part Details for 1000570123 by Molex
Overview of 1000570123 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570123-ND
|
DigiKey | CBL RIBN 8COND 0.05 MULT 1000' Min Qty: 6 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,370.9500 | Buy Now |
DISTI #
1000570123
|
Avnet Americas | 26 AWG SPC 8 COND 050 PITCH RAINBOW - Bulk (Alt: 1000570123) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8214 / $3.5763 | Buy Now |
DISTI #
V99:2348_18246683
|
Arrow Electronics | Flat Flexible Cable Fluorinated Ethylene Propylene 8Conductors 26AWG 300VAC 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1841 | Americas - 3330 |
|
$0.9563 / $0.9621 | Buy Now |
DISTI #
V36:1790_18246683
|
Arrow Electronics | Flat Flexible Cable Fluorinated Ethylene Propylene 8Conductors 26AWG 300VAC 30.48m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2410 | Americas - 2587 |
|
$2.5780 / $4.7670 | Buy Now |
DISTI #
30700118
|
Verical | Flat Flexible Cable Fluorinated Ethylene Propylene 8Conductors 26AWG 300VAC 30.48m RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1841 | Americas - 3330 |
|
$0.9563 / $0.9618 | Buy Now |
DISTI #
78960781
|
Verical | Flat Flexible Cable Fluorinated Ethylene Propylene 8Conductors 26AWG 300VAC 30.48m RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 2587 |
|
$4.1810 / $4.7670 | Buy Now |