Part Details for 100057-0287 by Molex
Overview of 100057-0287 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC-10287BF1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
MC-10287F1-HN4-M1-A | Renesas Electronics Corporation | R-IN32M3 ASSP for Multi-Protocol Support | |
G659EU1028733P | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch GF |
Price & Stock for 100057-0287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7304
|
Newark | 30 Awg Spc 4 Cond 025 Pitch Bl Stripe |Molex 100057-0287 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
1000570287
|
Avnet Americas | 30 AWG SPC 4 COND 025 PITCH BL STRIPE - Bulk (Alt: 1000570287) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9072 / $1.3330 | Buy Now |
DISTI #
538-100057-0287
|
Mouser Electronics | Flat Cables 30 AWG SPC 4 COND 025 PITCH BL STRIPE RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
MOL100057-0287
|
Heilind Electronics | 30 AWG SPC 4 COND 025 PITCH B STRIPE | Americas - 0 in Stock |
|
$1.2474 / $1.3927 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.4200 | Buy Now |
Part Details for 100057-0287
100057-0287 CAD Models
100057-0287 Part Data Attributes
|
100057-0287
Molex
Buy Now
|
Compare Parts:
100057-0287
Molex
|
Samacsys Manufacturer | Molex |