Part Details for 100057-0221 by Molex
Overview of 100057-0221 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
SLR1070-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 100057-0221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7243
|
Newark | 28 Awg Spc 8 Cond 050 Pitch Rainbow |Molex 100057-0221 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
1000570221
|
Avnet Americas | 28 AWG SPC 8 COND 050 PITCH RAINBOW - Bulk (Alt: 1000570221) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5711 | Buy Now |
DISTI #
538-100057-0221
|
Mouser Electronics | Flat Cables 28 AWG SPC 8 COND 050 PITCH RAINBOW RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
MOL100057-0221
|
Heilind Electronics | 28 AWG SPC 8 COND 050 PITCH R INBOW | Americas - 0 in Stock |
|
$3.2525 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $3.3700 | Buy Now |