There are no models available for this part yet.
Overview of 100057-0185 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 100057-0185 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC7213
|
Newark | 28 Awg Spc 34 Cond 0394 Pitch Bl Bl Strp |Molex 100057-0185 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 | Buy Now | |
DISTI #
1000570185
|
Avnet Americas | 28 AWG SPC 34 COND 0394 PITCH BL BL STRP - Bulk (Alt: 1000570185) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1648 / $9.4090 | Buy Now | |
DISTI #
538-F2807S-34-394-55
|
Mouser Electronics | Flat Cables 34C 28AWG FEP RIBBON 1MM PITCH, PER FT RoHS: Compliant | 15 |
|
$7.1800 / $11.8700 | Buy Now | |
DISTI #
MOL100057-0185
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.8618 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $8.1400 | Buy Now |