Datasheets
10005639-32118LF by:

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE

Part Details for 10005639-32118LF by Amphenol FCi

Overview of 10005639-32118LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch
10005639-12328HLF Amphenol Communications Solutions DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch
10005639-11207LF Amphenol Communications Solutions DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch

Part Details for 10005639-32118LF

10005639-32118LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10005639-32118LF Part Data Attributes

10005639-32118LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10005639-32118LF Amphenol FCi Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 0.5 A
Terminal Pitch 1 mm
Termination Type SOLDER
Total Number of Contacts 240
UL Flammability Code 94V-0

Alternate Parts for 10005639-32118LF

This table gives cross-reference parts and alternative options found for 10005639-32118LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-32118LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10005639-12.3256LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10005639-32118LF vs 10005639-12.3256LF
10005639-31254 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10005639-32118LF vs 10005639-31254
10037402-122081LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10005639-32118LF vs 10037402-122081LF
10070923-12214N Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10005639-32118LF vs 10070923-12214N
10037402-23112 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10005639-32118LF vs 10037402-23112
10005639-21313 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10005639-32118LF vs 10005639-21313
10005639-12.3288LF Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10005639-32118LF vs 10005639-12.3288LF
10070923-13034 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10005639-32118LF vs 10070923-13034
10005639-13142 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10005639-32118LF vs 10005639-13142
10005639-32364 Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10005639-32118LF vs 10005639-32364

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10005639-32118LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10005639-32118LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10005639-32118LF would you like to use for your alert(s)?
  • Please alert me when 10005639-32118LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10005639-32118LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10005639-32118LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10005639-32118LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10005639-32118LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10005639-32118LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: