Part Details for 10005639-13202 by Amphenol Corporation
Overview of 10005639-13202 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-02LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 10005639-13202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10005639-13202
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10005639-13202) RoHS: Not Compliant Min Qty: 2688 Package Multiple: 336 Container: Tray | 0 |
|
RFQ |