Part Details for 10005639-12127LF by Amphenol Communications Solutions
Overview of 10005639-12127LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 10005639-12127LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0350
|
Newark | Ddr2 240P Vt Assy-10005639-12127Lf/Tray |Amphenol Communications Solutions 10005639-12127LF RoHS: Not Compliant Min Qty: 2688 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
10005639-12127LF-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 2688 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5621 | Buy Now |
Part Details for 10005639-12127LF
10005639-12127LF CAD Models
10005639-12127LF Part Data Attributes
|
10005639-12127LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10005639-12127LF
Amphenol Communications Solutions
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10005639-12127LF
This table gives cross-reference parts and alternative options found for 10005639-12127LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-12127LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10005639-22393 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12127LF vs 10005639-22393 |
10070923-11218LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-12127LF vs 10070923-11218LF |
10067138-11043 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12127LF vs 10067138-11043 |
10037402-21337LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-12127LF vs 10037402-21337LF |
10067138-13133N | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-12127LF vs 10067138-13133N |
10005639-12367LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-12127LF vs 10005639-12367LF |
10023061-20028LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-12127LF vs 10023061-20028LF |
10005639-13281 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-12127LF vs 10005639-13281 |
10081530-31209LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-12127LF vs 10081530-31209LF |
10070923-12104N | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-12127LF vs 10070923-12104N |