Part Details for 10005639-12.3146LF by Amphenol FCi
Overview of 10005639-12.3146LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Part Details for 10005639-12.3146LF
10005639-12.3146LF CAD Models
10005639-12.3146LF Part Data Attributes
|
10005639-12.3146LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10005639-12.3146LF
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10005639-12.3146LF
This table gives cross-reference parts and alternative options found for 10005639-12.3146LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-12.3146LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10005639-13082 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 10005639-13082 |
10037402-132191LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10005639-12.3146LF vs 10037402-132191LF |
10037402-22312N | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 10037402-22312N |
10037402-312141 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 10037402-312141 |
10067138-12024N | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 10067138-12024N |
10005639-22.3358LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10005639-12.3146LF vs 10005639-22.3358LF |
87705-6135 | Molex | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 87705-6135 |
10005639-23048HLF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10005639-12.3146LF vs 10005639-23048HLF |
10005639-22.3302 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10005639-12.3146LF vs 10005639-22.3302 |
10005639-23138LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10005639-12.3146LF vs 10005639-23138LF |