There are no models available for this part yet.
Overview of 10005639-11272 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for 10005639-11272 by Amphenol FCi
Part Data Attributes for 10005639-11272 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
0.5 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
240
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10005639-11272
This table gives cross-reference parts and alternative options found for 10005639-11272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-11272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0780790011 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 10005639-11272 vs 0780790011 |
10005639-13092 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11272 vs 10005639-13092 |
10005639-12.3042 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11272 vs 10005639-12.3042 |
10067139-13028LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11272 vs 10067139-13028LF |
10067138-11213 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11272 vs 10067138-11213 |
10005639-11272 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11272 vs 10005639-11272 |
10037402-22332 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11272 vs 10037402-22332 |
10052286-21308LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 10005639-11272 vs 10052286-21308LF |
87705-6903 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Molex | 10005639-11272 vs 87705-6903 |
10005639-11329LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11272 vs 10005639-11329LF |